STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V
- RS Stock No.:
- 261-5487
- Mfr. Part No.:
- T5035H-8PI
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.24
(exc. VAT)
€6.45
(inc. VAT)
In Stock
- 328 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.24 |
| 10 - 119 | €3.08 |
| 120 - 1019 | €2.78 |
| 1020 + | €2.75 |
*price indicative
- RS Stock No.:
- 261-5487
- Mfr. Part No.:
- T5035H-8PI
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 50A | |
| Mount Type | Through Hole | |
| Package Type | TOP3 | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 1W | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.5mm | |
| Height | 36.7mm | |
| Series | T5035H-8PI | |
| Standards/Approvals | RoHS, UL94, UL 1557 | |
| Automotive Standard | No | |
| Peak On-State Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 50A | ||
Mount Type Through Hole | ||
Package Type TOP3 | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 60mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 1W | ||
Maximum Operating Temperature 150°C | ||
Length 15.5mm | ||
Height 36.7mm | ||
Series T5035H-8PI | ||
Standards/Approvals RoHS, UL94, UL 1557 | ||
Automotive Standard No | ||
Peak On-State Voltage 400V | ||
- COO (Country of Origin):
- MY
The STMicroelectronics 50 A Triac housed in TOP3 insulated is designed to operate at 800 V and 150 °C. This Triac provides an enhanced thermal management is the right choice for a compact drive of heavy AC loads and enables the heatsink size reduction.
800 V symmetrical blocking voltage
150 °C maximum junction temperature Tj
Three triggering quadrants
