STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 486-5182
- Mfr. Part No.:
- T410-600T
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€6.48
(exc. VAT)
€7.97
(inc. VAT)
- 40 unit(s) ready to ship from another location
- Plus 190 unit(s) shipping from 28 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.296 | €6.48 |
| 50 - 245 | €0.808 | €4.04 |
| 250 - 495 | €0.616 | €3.08 |
| 500 + | €0.55 | €2.75 |
*price indicative
- RS Stock No.:
- 486-5182
- Mfr. Part No.:
- T410-600T
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 4A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 31A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 15mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Height | 9.15mm | |
| Repetitive Peak Off-State Current | 5μA | |
| Peak On-State Voltage | 1.56V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 4A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 10mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 31A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Configuration Single | ||
Maximum Holding Current Ih 15mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Height 9.15mm | ||
Repetitive Peak Off-State Current 5μA | ||
Peak On-State Voltage 1.56V | ||
Automotive Standard No | ||
TRIAC, up to 6A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- Toggle Clamp | Spring Clamps
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
