Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 170 kg
- RS Stock No.:
- 760-949
- Mfr. Part No.:
- 325-501-160L20
- Manufacturer:
- Guitel Hervieu
Image representative of range
Subtotal (1 unit)*
€23.17
(exc. VAT)
€28.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.17 |
*price indicative
- RS Stock No.:
- 760-949
- Mfr. Part No.:
- 325-501-160L20
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 160mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 38mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 20mm | |
| Load Capacity | 170kg | |
| Hub Bearing Type | Plain Bearing | |
| Hardness | Shore A 87 | |
| Material | Thermoplastic Rubber | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 160mm | ||
Product Type Trolley Wheel | ||
Wheel Width 38mm | ||
Hard/Soft Hard | ||
Bore Diameter 20mm | ||
Load Capacity 170kg | ||
Hub Bearing Type Plain Bearing | ||
Hardness Shore A 87 | ||
Material Thermoplastic Rubber | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu trolley wheel is a robust grey thermoplastic rubber wheel designed for efficient material handling. Its lightweight construction allows for easy manoeuvrability across various interior surfaces.
Wheel diameter of 160 mm ensures a Compact design
Manufactured with grey impact-resistant polypropylene for durability
Thermoplastic rubber tread is non-marking, preventing floor damage
Related links
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 70 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 80 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 50 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 100 kg
- Guitel Hervieu Tread: Thermoplastic Rubber 60 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 150 kg
- Guitel Hervieu Polypropylene 30 kg
