Guitel Hervieu Rubber Blue Trolley Wheel, 150 kg
- RS Stock No.:
- 760-970
- Mfr. Part No.:
- 571-411-100B12
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€14.26
(exc. VAT)
€17.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.26 |
*price indicative
- RS Stock No.:
- 760-970
- Mfr. Part No.:
- 571-411-100B12
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 100mm | |
| Wheel Width | 36mm | |
| Bore Diameter | 12mm | |
| Hard/Soft | Hard | |
| Load Capacity | 150kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 70 | |
| Material | Rubber | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 100mm | ||
Wheel Width 36mm | ||
Bore Diameter 12mm | ||
Hard/Soft Hard | ||
Load Capacity 150kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 70 | ||
Material Rubber | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu Blue Elastic Rubber Trolley Wheel is a robust 100mm wheel designed primarily for sensitive materials handling on uneven surfaces, providing resilience and low starting effort for ease of use.
Solid blue bonded elastic rubber tyre, non-marking to protect surfaces
Hub features two ball bearings for smooth operation
Load capacity of 150kg accommodates various materials
Related links
- Guitel Hervieu Rubber Blue Trolley Wheel, 150 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 450 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 400 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 350 kg
- Guitel Hervieu Blue Rubber Trolley Wheel, 200 kg
- Guitel Hervieu Polypropylene Blue Trolley Wheel, 150 kg
