Guitel Hervieu Rubber Blue Trolley Wheel, 350 kg
- RS Stock No.:
- 760-978
- Mfr. Part No.:
- 571-511-160B20
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€31.27
(exc. VAT)
€38.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.27 |
*price indicative
- RS Stock No.:
- 760-978
- Mfr. Part No.:
- 571-511-160B20
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 160mm | |
| Wheel Width | 42mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 20mm | |
| Load Capacity | 350kg | |
| Hub Bearing Type | Ball Bearing | |
| Material | Rubber | |
| Hardness | Shore A 70 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 160mm | ||
Wheel Width 42mm | ||
Hard/Soft Hard | ||
Bore Diameter 20mm | ||
Load Capacity 350kg | ||
Hub Bearing Type Ball Bearing | ||
Material Rubber | ||
Hardness Shore A 70 | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu Blue Elastic Rubber Trolley Wheel offers robust, dependable performance for a range of applications. Designed specifically for handling sensitive materials on uneven surfaces, it ensures a smooth and efficient operation.
Wheel diameter measures 160 mm with a tolerance of ± 1%
Constructed with a solid blue elastic rubber tyre that is non-marking
Equipped with two high-performance ball bearings for smooth movement
Related links
- Guitel Hervieu Rubber 350 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 450 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 400 kg
- Guitel Hervieu Rubber 250 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 150 kg
