Guitel Hervieu Rubber Blue Trolley Wheel, 300 kg
- RS Stock No.:
- 760-975
- Mfr. Part No.:
- 571-511-125B20
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€28.51
(exc. VAT)
€35.07
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.51 |
*price indicative
- RS Stock No.:
- 760-975
- Mfr. Part No.:
- 571-511-125B20
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 50mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 20mm | |
| Load Capacity | 300kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 70 | |
| Material | Rubber | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Trolley Wheel | ||
Wheel Width 50mm | ||
Hard/Soft Hard | ||
Bore Diameter 20mm | ||
Load Capacity 300kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 70 | ||
Material Rubber | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu Blue Elastic Rubber Trolley Wheel is designed for sensitive materials handling on uneven surfaces, offering resilience and low starting effort for optimal performance.
Crafted with a solid, blue bonded elastic rubber tyre that prevents surface marking
Constructed with a very thick black polyamide wheel rim for durability and strength
Equipped with two ball bearings for smooth operation and enhanced longevity
Related links
- Guitel Hervieu Rubber Blue Trolley Wheel, 450 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 400 kg
- Guitel Hervieu Rubber 350 kg
- Guitel Hervieu Rubber 250 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 270 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 150 kg
