Guitel Hervieu Rubber Blue Trolley Wheel, 450 kg
- RS Stock No.:
- 760-981
- Mfr. Part No.:
- 571-511-250R25
- Manufacturer:
- Guitel Hervieu
Image representative of range
Subtotal (1 unit)*
€75.24
(exc. VAT)
€92.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.24 |
*price indicative
- RS Stock No.:
- 760-981
- Mfr. Part No.:
- 571-511-250R25
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 250mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 50mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 20mm | |
| Load Capacity | 450kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 70 | |
| Material | Rubber | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 250mm | ||
Product Type Trolley Wheel | ||
Wheel Width 50mm | ||
Hard/Soft Hard | ||
Bore Diameter 20mm | ||
Load Capacity 450kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 70 | ||
Material Rubber | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu elastic rubber trolley wheel is a robust solution for handling sensitive materials. Designed for stability and durability, it excels on uneven surfaces, ensuring smooth transport in various environments.
Wheel diameter of 250 mm for versatile application
Robust polyamide rim enhances durability
Solid blue elastic rubber tyre that is non-marking
Related links
- Guitel Hervieu Rubber Blue Trolley Wheel, 450 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 400 kg
- Guitel Hervieu Rubber 350 kg
- Guitel Hervieu Rubber 250 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 150 kg
