Guitel Hervieu Rubber, Stainless Steel Blue Trolley Wheel, 350 kg
- RS Stock No.:
- 760-977
- Mfr. Part No.:
- 571-511-160R20X
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€30.08
(exc. VAT)
€37.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.08 |
*price indicative
- RS Stock No.:
- 760-977
- Mfr. Part No.:
- 571-511-160R20X
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 160mm | |
| Wheel Width | 42mm | |
| Bore Diameter | 20mm | |
| Hard/Soft | Hard | |
| Load Capacity | 350kg | |
| Hub Bearing Type | Roller Bearing | |
| Material | Rubber, Stainless Steel | |
| Hardness | Shore A 70 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 160mm | ||
Wheel Width 42mm | ||
Bore Diameter 20mm | ||
Hard/Soft Hard | ||
Load Capacity 350kg | ||
Hub Bearing Type Roller Bearing | ||
Material Rubber, Stainless Steel | ||
Hardness Shore A 70 | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu elastic rubber trolley wheel is designed for heavy-duty material handling, ensuring smooth mobility across uneven surfaces. Its robust construction and innovative design make it Ideal for sensitive materials.
Wheel rim crafted from very thick black polyamide for durability
Solid blue bonded elastic rubber tyre is non-marking and resilient
Features a symmetrical stainless steel roller bearing hub for smooth operation
Related links
- Guitel Hervieu Rubber Blue Trolley Wheel, 350 kg
- Guitel Hervieu Rubber 250 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 450 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 400 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 200 kg
