Blickle Die Cast Aluminium, Polyurethane Elastomer Blue Wheel, 1.875 t

Subtotal (1 unit)*

€236.27

(exc. VAT)

€290.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€236.27

*price indicative

RS Stock No.:
935-683
Mfr. Part No.:
ALBS 200/20K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

200mm

Product Type

Wheel

Wheel Width

50mm

Bore Diameter

20mm

Hard/Soft

Soft

Load Capacity

1.875t

Hub Bearing Type

Ball Bearing

Hardness

Shore A 75

Material

Die Cast Aluminium, Polyurethane Elastomer

Colour

Blue

Standards/Approvals

No

COO (Country of Origin):
DE
The Blickle Heavy-duty wheel features a polyurethane tread ensuring optimal performance across various surfaces, Ideal for demanding applications requiring reliable load-bearing capabilities.

Constructed from high-quality polyurethane elastomer for exceptional durability

Offers superior driving comfort with a thick and elastic tread

Minimises floor damage and operates quietly

Maintains low rolling resistance and high dynamic load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy