Blickle Die Cast Aluminium, Polyurethane Elastomer Yellow Wheel, 2 t

Subtotal (1 unit)*

€158.10

(exc. VAT)

€194.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€158.10

*price indicative

RS Stock No.:
935-689
Mfr. Part No.:
ALTH 200/20K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Wheel

Wheel Diameter

200mm

Wheel Width

50mm

Bore Diameter

20mm

Hard/Soft

Hard

Load Capacity

2t

Hub Bearing Type

Ball Bearing

Hardness

92 Shore A

Material

Die Cast Aluminium, Polyurethane Elastomer

Colour

Yellow

Standards/Approvals

No

COO (Country of Origin):
DE
The Blickle Heavy-duty wheel features a robust polyurethane tread for superior performance, designed primarily for high-load applications. Its aluminium wheel body combines durability with effective handling across various surfaces, ensuring reliable operation.

High-quality polyurethane elastomer tread with a hardness of 92 Shore A offers excellent wear resistance

Aluminium die-cast wheel body ensures lightweight yet sturdy construction

Good rolling resistance facilitates easy movement at speeds up to 10 km/h

High load capacities of up to 2000 kg statically and 800 kg at 4 km/h enhance versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy