Blickle Aluminium Black Wheel, 1 t
- RS Stock No.:
- 935-684
- Mfr. Part No.:
- ALEV 160/20K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€96.48
(exc. VAT)
€118.67
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.48 |
*price indicative
- RS Stock No.:
- 935-684
- Mfr. Part No.:
- ALEV 160/20K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 160mm | |
| Product Type | Wheel | |
| Wheel Width | 50mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 1t | |
| Hub Bearing Type | Ball Bearing | |
| Material | Aluminium | |
| Hardness | Shore A 65 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 160mm | ||
Product Type Wheel | ||
Wheel Width 50mm | ||
Bore Diameter 20mm | ||
Load Capacity 1t | ||
Hub Bearing Type Ball Bearing | ||
Material Aluminium | ||
Hardness Shore A 65 | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel featuring an elastomeric solid rubber tyre provides exceptional durability and functionality, ensuring ease of movement for a myriad of applications.
High-quality elastomeric solid rubber for smooth operation
Aluminium die-cast wheel body for enhanced strength
Temperature resistance from -20°C to +80°C, with short-term tolerance to +100°C
Impressive load capacity of up to 1,000 kg static
Antistatic and electrically conductive properties for safe usage
