Blickle Nylon Beige Wheel, 5 t
- RS Stock No.:
- 935-745
- Mfr. Part No.:
- GSPO 125/25K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€256.16
(exc. VAT)
€315.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.16 |
*price indicative
- RS Stock No.:
- 935-745
- Mfr. Part No.:
- GSPO 125/25K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 125mm | |
| Wheel Width | 55mm | |
| Bore Diameter | 25mm | |
| Load Capacity | 5t | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore D 80 | |
| Material | Nylon | |
| Colour | Beige | |
| Standards/Approvals | DIN 12532 | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 125mm | ||
Wheel Width 55mm | ||
Bore Diameter 25mm | ||
Load Capacity 5t | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore D 80 | ||
Material Nylon | ||
Colour Beige | ||
Standards/Approvals DIN 12532 | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel offers exceptional performance for demanding applications, crafted from high-quality casting polyamide to ensure durability and reliability in various industrial settings.
Manufactured from reaction-cast polyamide, providing impact resistance
Extremely high load capacity makes it suitable for heavy-duty tasks
Low rolling and swivelling resistance enhances efficiency on smooth surfaces
Excellent wear resistance ensures long-lasting performance
Related links
- Blickle Nylon Beige Wheel, 7.5 t
- Blickle Nylon Beige Wheel, 2.5 t
- Blickle Nylon Beige Wheel, 3.125 t
- Blickle Nylon Beige Wheel, 25 t
- Blickle Nylon Natural White Wheel, 3.75 t
- Blickle Fixed Castor Wheel 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
