Blickle Nylon Beige Wheel, 7.5 t
- RS Stock No.:
- 935-747
- Mfr. Part No.:
- GSPO 200/35K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€505.15
(exc. VAT)
€621.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €505.15 |
*price indicative
- RS Stock No.:
- 935-747
- Mfr. Part No.:
- GSPO 200/35K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 200mm | |
| Product Type | Wheel | |
| Wheel Width | 55mm | |
| Bore Diameter | 35mm | |
| Load Capacity | 7.5t | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore D 80 | |
| Material | Nylon | |
| Colour | Beige | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 200mm | ||
Product Type Wheel | ||
Wheel Width 55mm | ||
Bore Diameter 35mm | ||
Load Capacity 7.5t | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore D 80 | ||
Material Nylon | ||
Colour Beige | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel is designed for optimal performance, featuring a robust construction thats Ideal for challenging environments. Its premium cast polyamide material ensures durability and reliability in heavy load applications.
Constructed from high-quality reactively cast polyamide for break resistance
Remarkable load capacity, accommodating up to 3,000 kg at 4 km/h
Exceptional abrasion resistance for extended product life
Low rolling and swivel resistance for effortless movement on smooth surfaces
