Blickle Nylon Beige Wheel, 25 t
- RS Stock No.:
- 935-748
- Mfr. Part No.:
- GSPO 302/70K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€1,787.08
(exc. VAT)
€2,198.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,787.08 |
*price indicative
- RS Stock No.:
- 935-748
- Mfr. Part No.:
- GSPO 302/70K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 300mm | |
| Product Type | Wheel | |
| Wheel Width | 110mm | |
| Bore Diameter | 70mm | |
| Load Capacity | 25t | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore D 80 | |
| Material | Nylon | |
| Colour | Beige | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 300mm | ||
Product Type Wheel | ||
Wheel Width 110mm | ||
Bore Diameter 70mm | ||
Load Capacity 25t | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore D 80 | ||
Material Nylon | ||
Colour Beige | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel is crafted from high-quality cast polyamide, providing exceptional durability and excellent performance in demanding applications. It is designed to facilitate smooth movement on flat surfaces while supporting substantial loads.
Manufactured from robust, reaction-cast polyamide for durability
Remarkable load-bearing capacity of up to 25,000 kg statically
Offers superior rolling resistance and easy manoeuvrability
Temperature-resilient, operating efficiently from -20 °C to 80 °C
