Blickle Nylon Beige Wheel, 3.125 t
- RS Stock No.:
- 935-744
- Mfr. Part No.:
- GSPO 100/20K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€137.84
(exc. VAT)
€169.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.84 |
*price indicative
- RS Stock No.:
- 935-744
- Mfr. Part No.:
- GSPO 100/20K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 100mm | |
| Wheel Width | 40mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 3.125t | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore D 80 | |
| Material | Nylon | |
| Colour | Beige | |
| Standards/Approvals | DIN 12532 | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 100mm | ||
Wheel Width 40mm | ||
Bore Diameter 20mm | ||
Load Capacity 3.125t | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore D 80 | ||
Material Nylon | ||
Colour Beige | ||
Standards/Approvals DIN 12532 | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel is crafted from high-quality cast polyamide for exceptional durability and performance. Its primary function is to provide reliable mobility on smooth surfaces while supporting substantial loads.
Manufactured from cast polyamide for break resistance
Offers an impressive load capacity of 3,125 kg statically
Designed for low rolling and pivot resistance for easy manoeuvrability
Temperature resistant from -20 °C to +80 °C, ensuring versatile use
