Blickle Grey Cast Iron, Polyurethane Elastomer Silver, Yellow Wheel, 1.75 t
- RS Stock No.:
- 935-754
- Mfr. Part No.:
- GTHN 160/30H7
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€215.50
(exc. VAT)
€265.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.50 |
*price indicative
- RS Stock No.:
- 935-754
- Mfr. Part No.:
- GTHN 160/30H7
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 160mm | |
| Wheel Width | 50mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 30mm | |
| Load Capacity | 1.75t | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | 92 Shore A | |
| Material | Grey Cast Iron, Polyurethane Elastomer | |
| Colour | Silver, Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 160mm | ||
Wheel Width 50mm | ||
Hard/Soft Hard | ||
Bore Diameter 30mm | ||
Load Capacity 1.75t | ||
Hub Bearing Type Ball Bearing | ||
Hardness 92 Shore A | ||
Material Grey Cast Iron, Polyurethane Elastomer | ||
Colour Silver, Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Drive wheel designed for heavy-duty applications, featuring a polyurethane tread for optimal performance. Its Durable construction ensures reliability across various operational conditions.
High-quality Blickle Extrathane with 92 Shore A hardness for reduced rolling resistance
Abrasion-resistant with excellent tear and cut resistance, ensuring longevity
Robust grey cast iron wheel body, enhancing strength and durability
Temperature range of -30 °C to +70 °C, suitable for diverse environments
Related links
- Blickle Grey Cast Iron Yellow Wheel, 5.5 t
- Blickle Grey Cast Iron Yellow Wheel, 2 t
- Blickle Grey Cast Iron Yellow Wheel, 12.5 t
- Blickle Grey Cast Iron Yellow Wheel, 4.5 t
- Blickle Grey Cast Iron Silver Wheel, 1.5 t
- Blickle Grey Cast Iron Silver Wheel, 2.375 t
- Blickle Grey Cast Iron Silver Wheel, 4.5 t
- Blickle Grey Cast Iron Silver Wheel, 2.25 t
