Blickle Solid Rubber Black Wheel, 500 kg
- RS Stock No.:
- 935-845
- Mfr. Part No.:
- POEV 100/8KA-SB
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€39.78
(exc. VAT)
€48.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.78 |
*price indicative
- RS Stock No.:
- 935-845
- Mfr. Part No.:
- POEV 100/8KA-SB
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 100mm | |
| Wheel Width | 32mm | |
| Bore Diameter | 8mm | |
| Load Capacity | 500kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 65 | |
| Material | Solid Rubber | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 100mm | ||
Wheel Width 32mm | ||
Bore Diameter 8mm | ||
Load Capacity 500kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 65 | ||
Material Solid Rubber | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel with an elastic solid rubber tyre is designed for superior movement on various surfaces, featuring a robust polyamide wheel body that ensures longevity and minimal floor damage.
High-quality elastic solid rubber provides excellent rolling performance and comfort
Bruch-resistant polyamide wheel body guarantees durability and reliability
Temperature resistance from -20 °C to +80 °C ensures adaptability in varied conditions
Antistatic and electrically conductive attributes enhance safety and usage
