Blickle Polyurethane Elastomer, Steel Yellow Wheel, 350 kg

Subtotal (1 unit)*

€64.69

(exc. VAT)

€79.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.69

*price indicative

RS Stock No.:
935-880
Mfr. Part No.:
FSTH 50x25/12-10K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

50mm

Product Type

Wheel

Wheel Width

25mm

Bore Diameter

12mm

Hard/Soft

Hard

Load Capacity

350kg

Hub Bearing Type

Ball Bearing

Material

Polyurethane Elastomer, Steel

Hardness

92 Shore A

Colour

Yellow

Standards/Approvals

No

COO (Country of Origin):
DE
The Blickle Guiding Roller designed for demanding applications. Featuring a polyurethane running surface, it ensures reduced rolling resistance and excellent wear resistance for a reliable, long-lasting solution.

Durable polyurethane elastomer provides high abrasion resistance and low rolling resistance

Steel wheel body ensures structural integrity and long-term use

Temperature resistance ranges from -20 °C to +70 °C, with short-term capabilities reaching +90 °C

Static load carrying capacity of 350 kg supports substantial weight without hindrance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy