Blickle Polypropylene, Thermoplastic Elastomer Rubber Grey, Silver Grey Wheel, 190 kg
- RS Stock No.:
- 935-904
- Mfr. Part No.:
- TPA 75/6KF
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€12.85
(exc. VAT)
€15.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.85 |
*price indicative
- RS Stock No.:
- 935-904
- Mfr. Part No.:
- TPA 75/6KF
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 75mm | |
| Wheel Width | 25mm | |
| Hard/Soft | Soft | |
| Bore Diameter | 6mm | |
| Load Capacity | 190kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 85 | |
| Material | Polypropylene, Thermoplastic Elastomer Rubber | |
| Colour | Grey, Silver Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 75mm | ||
Wheel Width 25mm | ||
Hard/Soft Soft | ||
Bore Diameter 6mm | ||
Load Capacity 190kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 85 | ||
Material Polypropylene, Thermoplastic Elastomer Rubber | ||
Colour Grey, Silver Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Wheel designed for optimal performance across various surfaces. Featuring a thermoplastic rubber tread, it provides excellent rolling and swivel resistance while ensuring a seamless user experience for demanding applications.
Manufactured with high-quality thermoplastic rubber to provide enhanced durability
Extremely low rolling and swivel resistance for effortless manoeuvring
Chemical resistance suitable for a wide range of aggressive media
Temperature range between -20 °C to +60 °C ensures versatility in usage
Related links
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Fixed Castor Wheel 100 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 125 mm Wheel Thermoplastic Elastomer Rubber
