Blickle Metal, Polyurethane Elastomer Yellow Wheel, 2.4 t
- RS Stock No.:
- 935-934
- Mfr. Part No.:
- HTH 85x100/25-100K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€106.14
(exc. VAT)
€130.55
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.14 |
*price indicative
- RS Stock No.:
- 935-934
- Mfr. Part No.:
- HTH 85x100/25-100K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 85mm | |
| Product Type | Wheel | |
| Wheel Width | 100mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 25mm | |
| Load Capacity | 2.4t | |
| Hub Bearing Type | Ball Bearing | |
| Material | Metal, Polyurethane Elastomer | |
| Hardness | 92 Shore A | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 85mm | ||
Product Type Wheel | ||
Wheel Width 100mm | ||
Hard/Soft Hard | ||
Bore Diameter 25mm | ||
Load Capacity 2.4t | ||
Hub Bearing Type Ball Bearing | ||
Material Metal, Polyurethane Elastomer | ||
Hardness 92 Shore A | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Industrial-grade pallet truck roller is engineered for high-capacity material handling, featuring a high-quality polyurethane elastomer Blickle Extrathane tread securely bonded to a rugged steel wheel centre. The premium tread boasts a hardness of 92 Shore A, delivering a perfect balance of floor protection, elastic shock absorption, and high abrasion resistance for an extended service life under heavy loads.
High cut and tear propagation resistance
Excellent chemical connection with the wheel centre
High chemical resistance to many aggressive substances
