Bahco 8 Steel Trolley, 30 kg Load
- RS Stock No.:
- 171-910
- Mfr. Part No.:
- 1472K8BLUE
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,322.43
(exc. VAT)
€1,626.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,322.43 |
*price indicative
- RS Stock No.:
- 171-910
- Mfr. Part No.:
- 1472K8BLUE
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Number of Shelves | 8 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 693mm | |
| Wheel Material | Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 955mm | |
| Standards/Approvals | No | |
| Overall Width | 510mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Number of Shelves 8 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 693mm | ||
Wheel Material Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 955mm | ||
Standards/Approvals No | ||
Overall Width 510mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 600kg Load Capacity, 125mm Wheel Diameter - 1472K8BLUE
This heavy-duty trolley is designed for efficient tool storage and transportation, making it an essential addition to any industrial setting. With a robust construction, the trolley features a steel frame and a platform measuring 782mm in length and 510mm in width. Its considerable load capacity of 600kg ensures efficient handling of heavy tools and equipment, while the overall height stands at 952mm for easy accessibility.
Features & Benefits
• Heavy-duty steel construction ensures durability and stability
• Fully opening drawers with ball-bearing sliders offer smooth operation
• Rubber wheels provide easy manoeuvrability on uneven surfaces
• Perforated side panels allow for customised storage solutions
• Scratchproof powder coating protects against rust and wear
• Shock-absorbing corner bumpers reduce damage to surroundings
Applications
• Designed for use in workshops and manufacturing environments
• Ideal for mobile tool storage during mechanical tasks
• Suitable for transportation of heavy tools in electrical settings
• Perfect for industrial automation projects requiring tool mobility
• Utilised in settings needing secure storage against theft
How much weight can be safely loaded onto the drawers?
The drawers can handle up to 30kg each, allowing for effective organisation of tools without the risk of overloading.
What materials are used in the trolleys construction?
The trolley is constructed from heavy-duty steel, ensuring a strong build that withstands rigorous use while providing long-term durability.
Can the trolley be used on uneven surfaces?
Yes, the rubber wheels are specifically designed to offer stability and ease of movement across irregular terrain, making it versatile for various work environments.
Related links
- Bahco 8 Steel Trolley, 30 kg Load
- Bahco 8 Steel Fixed and Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 6 Steel Trolley, 30 kg Load
- Bahco 7 Steel Trolley, 30 kg Load
- Bahco 5 Steel Trolley, 30 kg Load
- Bahco 5 Steel Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Noiseless Trolley 30 kg Load, 445 mm
