Bott Steel Swivel Trolley

Subtotal (1 unit)*

€719.66

(exc. VAT)

€885.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€719.66

*price indicative

RS Stock No.:
659-160
Mfr. Part No.:
16917271.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Trolley

Wheel Type

Swivel

Frame Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel trolley is designed to facilitate efficient storage and transport of materials. This robust steel construction trolley features an integral handle for easy manoeuvrability and is equipped with a set of 100mm diameter castors for effortless movement. Ideal for workplaces that require flexibility, the trolley comprises six panels and includes 144 red bins, providing ample storage space. Finished in a durable powder coat paint, the trolley is available in RAL 7035 light grey and RAL 7016 anthracite grey. Its dimensions of 1000mm width, 550mm depth, and 1250mm height make it a practical addition to any workspace, ensuring both functionality and style in organisation.

Durable steel construction ensures long lasting stability and strength

Integral handle enhances ease of use, enabling simple transport

100mm castors allow for smooth movement across various surfaces

Features six panels for versatile storage and organisation of items

Includes 144 red bins, making it easy to categorise and access stored materials

Finished with a powder coat to enhance durability and resistance to wear

Compact dimensions fit into diverse spaces without compromising on storage capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy