Bott Steel Swivel Trolley

Subtotal (1 unit)*

€719.66

(exc. VAT)

€885.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€719.66

*price indicative

RS Stock No.:
659-830
Mfr. Part No.:
16917271.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Wheel Type

Swivel

Product Type

Trolley

Frame Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel trolley is designed for effortless transport and organization of components and tools within any workspace. Its robust steel construction ensures durability, while the integral handle makes it easy to manoeuvre even when fully loaded. Equipped with 100mm diameter castor wheels, this trolley glides smoothly over various surfaces, ideal for busy environments. Featuring six panels and 144 red bins, it provides ample storage, keeping your workspace tidy and efficient. Finished in a stylish, durable powder-coated light grey, it not only contributes to a professional aesthetic but also resists wear and tear. Measuring 1000mm in width, 550mm in depth, and 1250mm in height, this trolley is the perfect addition for optimising space and improving workflow.

Robust steel construction assures long lasting use

Integral handle enhances manoeuvrability in tight spaces

100mm diameter castors provide smooth movement

Houses six panels, allowing for extensive storage options

Includes 144 vibrant red bins for effective organisation

Durable powder coated finish protects against damage and corrosion

Compact dimensions maximise usability in various settings

Light grey colour adds a contemporary touch to your workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy