Bott Steel Swivel Trolley

Subtotal (1 unit)*

€747.36

(exc. VAT)

€919.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€747.36

*price indicative

RS Stock No.:
660-194
Mfr. Part No.:
16917272.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Wheel Type

Swivel

Product Type

Trolley

Frame Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel trolley is designed to enhance storage and transport efficiency in any workspace. With its robust steel construction, this trolley easily accommodates a diverse range of organisational needs. The unit features six panels and is equipped with 72 blue bins, allowing for optimal sorting and accessibility of items. The durable powder-coated finish in RAL 5010 gentian blue, complemented by light grey details, ensures both functionality and a professional appearance. With dimensions of 1000mm in width, 550mm in depth, and 1250mm in height, it offers ample storage without compromising manoeuvrability thanks to its 100mm diameter castor set. This trolley is not only practical but also built to last, making it an essential tool for any busy environment.

Constructed from robust sheet steel for unparalleled durability

Integral handle allows for easy manoeuvring in tight spaces

Includes 72 blue bins for efficient organisation and storage

Features six panels to maximise storage flexibility

Finished in RAL 5010 gentian blue for a professional look

Light grey accents enhance visibility and contrast

100mm diameter castors ensure smooth movement

Compact dimensions allow for versatile placement in any workspace

Powder coated surface provides additional resistance against wear and tear

The ideal solution for streamlining organisational duties in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy