Bott Steel Swivel Trolley
- RS Stock No.:
- 660-508
- Mfr. Part No.:
- 16917260.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€553.57
(exc. VAT)
€680.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.57 |
*price indicative
- RS Stock No.:
- 660-508
- Mfr. Part No.:
- 16917260.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Wheel Type | Swivel | |
| Weight Class | High Load Capacity | |
| Frame Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Wheel Type Swivel | ||
Weight Class High Load Capacity | ||
Frame Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel trolley offers an innovative solution for efficient workspace organisation. Designed for versatility and ease of use, it features a robust steel construction complemented by an integral handle and a set of 100mm diameter castors, ensuring smooth mobility. This trolley consists of six panels along with a 40-piece hook kit, allowing for a customised arrangement suitable for various tools and materials. Finished in a stylish powder coat paint, the trolley is available in a striking RAL 5010 gentian blue and a soft RAL 7035 light grey, making it not only functional but also aesthetically pleasing. With dimensions of 1000x550x1250mm and a gross weight of 31.00 kg, this trolley is designed to withstand heavy use while providing easy access to your equipment.
Robust steel construction ensures durability and longevity
Integral handle allows for easy manoeuvrability in various environments
100mm castors provide smooth movement across surfaces
Customisable with six panels for versatile tool and material arrangements
Includes a 40 piece hook kit for enhanced organisation and accessibility
Finished in durable powder coat paint for a professional appearance
Available in RAL 5010 gentian blue and RAL 7035 light grey for aesthetic flexibility
Compact size of 1000x550x1250mm fits well in various settings
Related links
- Bott Steel Swivel Trolley
- Bott Steel Swivel Trolley, 200 kg Load
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- Bott Sheet Metal Swivel Trolley
- SAM 2 Steel Swivel Trolley, 90 kg Load
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- SAM 1 Steel Swivel Trolley 9.8 kg Load
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
