Bott Steel Swivel Trolley

Subtotal (1 unit)*

€719.66

(exc. VAT)

€885.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€719.66

*price indicative

RS Stock No.:
660-516
Mfr. Part No.:
16917271.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Wheel Type

Swivel

Product Type

Trolley

Frame Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel trolley is a versatile storage solution designed for efficiency and convenience. Built from robust steel, this trolley boasts an integral handle and 100mm diameter castor set for seamless mobility across your workspace. It encompasses six panels that hold 144 red bins, allowing for effective organisation of tools and components. Finished with a durable powder coat in RAL 7035 light grey and RAL 3004 crimson red, this trolley not only promises resilience but also an appealing aesthetic. With dimensions of 1000x550x1250mm, it offers ample storage without consuming excessive floor space, making it an ideal choice for both professional environments and home workshops.

Robust steel construction ensures long lasting durability

Integral handle provides easy manoeuvrability and control

100mm diameter castors facilitate smooth movement across various surfaces

Accommodates six panels for organised storage of 144 red bins

Durable powder coat finish resists wear and maintains visual appeal

Finished in RAL 7035 light grey and RAL 3004 crimson red for a modern look

Compact dimensions optimise storage while enhancing workspace functionality

Ideal for both commercial settings and home use, promoting accessible organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy