Bott Steel Swivel Trolley
- RS Stock No.:
- 660-758
- Mfr. Part No.:
- 16917226.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€682.78
(exc. VAT)
€839.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €682.78 |
*price indicative
- RS Stock No.:
- 660-758
- Mfr. Part No.:
- 16917226.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Wheel Type | Swivel | |
| Product Type | Trolley | |
| Frame Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Wheel Type Swivel | ||
Product Type Trolley | ||
Frame Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel trolley is designed to facilitate efficient organisation and transport of materials within various environments. Built with a robust steel construction, it features an integral handle for easy manoeuvring and is fitted with a set of durable 100mm diameter castors. This trolley comprises six panels along with 48 red and 48 blue bins, enabling you to categorise and store your items effectively. Finished in a tough powder coat paint in stylish RAL 7035 light grey and RAL 5010 gentian blue, it not only offers durability but also an appealing aesthetic. With dimensions of 1000mm in width, 550mm in depth, and a height of 1250mm, it conveniently utilises space while providing substantial storage capacity.
Robust steel construction ensures long lasting durability
Integral handle allows for easy transportation
Fitted with 100mm diameter castors for smooth mobility
Contains six panels for versatile item organisation
Includes 48 red and 48 blue bins for efficient categorisation
Finished in RAL 7035 light grey and RAL 5010 gentian blue for a modern look
Compact dimensions of 1000mm x 550mm x 1250mm maximise storage without taking up excessive space
Powder coated surface provides added resistance to scratches and wear
Related links
- Bott Steel Swivel Trolley
- Bott Steel Swivel Trolley, 200 kg Load
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- Bott Sheet Metal Swivel Trolley
- SAM 2 Steel Swivel Trolley, 90 kg Load
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- SAM 1 Steel Swivel Trolley 9.8 kg Load
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
