Bott Steel Swivel Trolley
- RS Stock No.:
- 660-862
- Mfr. Part No.:
- 16917226.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€682.78
(exc. VAT)
€839.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €682.78 |
*price indicative
- RS Stock No.:
- 660-862
- Mfr. Part No.:
- 16917226.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Wheel Type | Swivel | |
| Frame Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Wheel Type Swivel | ||
Frame Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel trolley is designed for efficiency and convenience in workspace organisation. This robust steel construction trolley features an integral handle and smooth 100mm diameter castor set, enabling easy mobility across various surfaces. Equipped to hold up to six panels alongside an assortment of bins 48 in red and 48 in blue it is ideal for sorting and storing components. Finished in a durable powder coat paint available in stylish RAL 7035 light grey and RAL 7016 anthracite grey, this trolley blends functionality and aesthetic appeal seamlessly. With a compact footprint of 1000mm in width, 550mm in depth, and a height of 1250mm, it efficiently utilises space while supporting a substantial gross weight of 43.30kg, making it a reliable addition to any workshop or retail environment.
Constructed from robust sheet steel for long lasting durability
Smooth 100mm castors facilitate easy manoeuvrability in tight spaces
Integral handle improves handling and pushes effortlessly
Capable of holding six panels, offering flexible storage solutions
Includes 48 red and 48 blue bins for efficient sorting of items
Powder coated finish enhances resistance to wear and tear
Available in modern RAL 7035 light grey and RAL 7016 anthracite grey
Space efficient dimensions make it suitable for various environments
Related links
- Bott Steel Swivel Trolley
- Bott Steel Swivel Trolley, 200 kg Load
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- Bott Sheet Metal Swivel Trolley
- SAM 2 Steel Swivel Trolley, 90 kg Load
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- SAM 1 Steel Swivel Trolley 9.8 kg Load
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
