ProGARM TR222 Men's Combat Trouser Navy 37 → 39 in Waist 32in Leg

Image representative of range

Subtotal (1 unit)*

€233.02

(exc. VAT)

€286.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.02

*price indicative

RS Stock No.:
802-606
Mfr. Part No.:
TR222M-NAV-PARENT-R36
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Combat Trouser

Gender

Men

Colour

Navy

Leg Length

32in

Number of Pockets

5

Waist Size

37 → 39 in

Size

36R

Material

Stretch Fabric

Resistance Features

Upf (Ultraviolet Protection Factor)

Series

TR222

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM trouser provides robust protection in demanding environments, crafted from Durable ripstop stretch fabric. It combines comfort with safety, integrating Advanced features tailored for flexibility and enhanced movement.

Waistband with concealed swivel front fastening for a secure fit

Reinforced kneepad pockets with positional bar tacks for durability

Pre-bent knees designed for ease of movement and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy