ProGARM TR222 Men's Combat Trouser Navy 125 cm Waist 810mm Leg

Image representative of range

Subtotal (1 unit)*

€233.02

(exc. VAT)

€286.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.02

*price indicative

RS Stock No.:
802-670
Mfr. Part No.:
TR222M-NAV-PARENT-R48
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Combat Trouser

Gender

Men

Colour

Navy

Leg Length

810mm

Waist Size

125 cm

Size

48

Material

Stretch Fabric

Resistance Features

Stretchable

Series

TR222

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM trouser offers exceptional protection for both male and female wearers, integrating ripstop stretch fabric for enhanced movement and comfort in demanding environments while maintaining safety standards.

Certified to APC 1 with an 8 cal/cm² ELIM rating for high-level protection

Triple-stitched seams and reinforced hems ensure durability in tough conditions

Pre-bent knees and gusseted design enhance ease of movement

Features a concealed swivel front fastening for added convenience

Includes top-loading reinforced kneepad pockets for practical use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy