ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 810mm Leg

Image representative of range

Subtotal (1 unit)*

€233.02

(exc. VAT)

€286.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.02

*price indicative

RS Stock No.:
802-605
Mfr. Part No.:
TR222M-NAV-PARENT-R35
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Combat Trouser

Gender

Men

Colour

Navy

Leg Length

810mm

Waist Size

95 cm

Size

35

Material

Stretch Fabric

Resistance Features

Stretchable

Series

TR222

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612: 2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Combat Trouser delivers robust protection for demanding environments while ensuring comfort and flexibility. Constructed from ripstop stretch fabric, these trousers combine style with functionality for both male and female wearers.

Durable ripstop stretch fabric enhances mobility and comfort

Certified to APC 1 with an 8 cal/cm² ELIM rating for safety

Triple-stitched seams and reinforced hems enhance durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy