ProGARM TR222 Men's Combat Trouser Navy 130 cm Waist 810mm Leg

Image representative of range

Subtotal (1 unit)*

€233.02

(exc. VAT)

€286.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.02

*price indicative

RS Stock No.:
802-671
Mfr. Part No.:
TR222M-NAV-PARENT-R50
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Combat Trouser

Gender

Men

Colour

Navy

Leg Length

810mm

Waist Size

130 cm

Size

50

Material

Stretch Fabric

Series

TR222

Resistance Features

Stretchable

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM combat trouser offers exceptional durability and protection in demanding environments, featuring ripstop stretch fabric designed for mobility and comfort. This trouser is a perfect blend of safety and functionality for both male and female wearers.

Waistband with concealed swivel front fastening enhances comfort

Reinforced kneepad pockets provide added durability and protection

Gusset design allows for unrestricted movement during activities

Triple-stitched seams ensure long-lasting performance under stress

Top loading microfleece-lined combat pockets provide secure storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy