ProGARM TR222 Men's Combat Trouser Navy 810mm Leg
- RS Stock No.:
- 802-612
- Mfr. Part No.:
- TR222M-NAV-PARENT-R46
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€233.02
(exc. VAT)
€286.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.02 |
*price indicative
- RS Stock No.:
- 802-612
- Mfr. Part No.:
- TR222M-NAV-PARENT-R46
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 810mm | |
| Number of Pockets | 8 | |
| Size | 46 | |
| Material | Stretch Fabric | |
| Series | TR222 | |
| Resistance Features | Stretchable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 810mm | ||
Number of Pockets 8 | ||
Size 46 | ||
Material Stretch Fabric | ||
Series TR222 | ||
Resistance Features Stretchable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Combat Trouser is designed for exceptional durability and flexibility in demanding environments, utilising ripstop stretch fabric for enhanced movement. This trouser ensures superior protection coupled with comfort for various professional applications.
Waistband features a concealed swivel front fastening for secure fit
Reinforced kneepad pockets provide Durable support and comfort
Triple-stitched seams and reinforced hems ensure long-lasting wear
Pre-bent knees allow for ease of movement in Active tasks
Certified to APC 1 with an 8 cal/cm² ELIM rating for safety
Related links
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 100 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 125 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 130 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 75 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 115 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 105 cm Waist 810mm Leg
