ProGARM TR222 Men's Combat Trouser Navy 75 cm Waist 810mm Leg
- RS Stock No.:
- 802-600
- Mfr. Part No.:
- TR222M-NAV-PARENT-R28
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€233.02
(exc. VAT)
€286.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.02 |
*price indicative
- RS Stock No.:
- 802-600
- Mfr. Part No.:
- TR222M-NAV-PARENT-R28
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 810mm | |
| Waist Size | 75 cm | |
| Size | 28 | |
| Material | Stretch Fabric | |
| Resistance Features | Stretchable | |
| Series | TR222 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 810mm | ||
Waist Size 75 cm | ||
Size 28 | ||
Material Stretch Fabric | ||
Resistance Features Stretchable | ||
Series TR222 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM combat trouser is designed for durability and comfort in demanding environments, featuring ripstop stretch fabric that allows for ease of movement and a secure waistband.
Ripstop stretch fabric offers durability and flexibility
Reinforced kneepad pockets enhance protection and comfort
Triple-stitched seams ensure longevity and resilience
Pre-bent knees provide superior freedom of movement
Concealed swivel front fastening maintains a clean aesthetic
SafetyICON technology delivers clear protection levels
Related links
- ProGARM TR222 Men's Combat Trouser Navy 115 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 100 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 130 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 125 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 105 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 810mm Leg
