ProGARM TR222 Men's Combat Trouser Navy 110 cm Waist 860mm Leg

Image representative of range

Subtotal (1 unit)*

€233.02

(exc. VAT)

€286.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.02

*price indicative

RS Stock No.:
802-609
Mfr. Part No.:
TR222M-NAV-PARENT-R42
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Combat Trouser

Gender

Men

Colour

Navy

Leg Length

860mm

Size

42

Waist Size

110 cm

Material

Stretch Fabric

Series

TR222

Resistance Features

Stretchable

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Combat Trouser offers enhanced durability and flexibility for those in demanding environments, featuring ripstop stretch fabric and reinforced construction designed for both male and female wearers.

Waistband with concealed swivel front fastening for added security

Triple-stitched seams and reinforced hems ensure long-lasting wear

Pre-bent knees enhance comfort and ease of movement

Top loading reinforced kneepad pocket provides optimal protection

Navy slanted hip pockets minimise visible dirt in high-traffic areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy