ProGARM TR222 Men's Combat Trouser Navy 85 cm Waist 860mm Leg
- RS Stock No.:
- 802-684
- Mfr. Part No.:
- TR222M-NAV-PARENT-T32
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€233.02
(exc. VAT)
€286.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.02 |
*price indicative
- RS Stock No.:
- 802-684
- Mfr. Part No.:
- TR222M-NAV-PARENT-T32
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 860mm | |
| Size | 32 | |
| Waist Size | 85 cm | |
| Material | Stretch Fabric | |
| Resistance Features | Stretchable | |
| Series | TR222 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 860mm | ||
Size 32 | ||
Waist Size 85 cm | ||
Material Stretch Fabric | ||
Resistance Features Stretchable | ||
Series TR222 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM combat trouser is designed for those working in demanding environments, offering protection and flexibility. Made from ripstop stretch fabric, it accommodates movement whilst safeguarding against workplace hazards.
Waistband features concealed swivel front fastening for a secure fit
Reinforced kneepad pockets provide added durability and comfort
Pre-bent knees facilitate ease of movement in various tasks
Related links
- ProGARM TR222 Men's Combat Trouser Navy 90 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 105 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 110 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 100 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 98 cm Waist 860mm Leg
- ProGARM TR222M Men's Combat Trouser Navy 85 cm Waist 860mm Leg
