ProGARM TR222 Men's Combat Trouser Navy 100 cm Waist 860mm Leg

Image representative of range

Subtotal (1 unit)*

€233.02

(exc. VAT)

€286.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.02

*price indicative

RS Stock No.:
802-688
Mfr. Part No.:
TR222M-NAV-PARENT-T38
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Combat Trouser

Gender

Men

Colour

Navy

Leg Length

860mm

Number of Pockets

8

Size

38

Waist Size

100 cm

Material

Stretch Fabric

Series

TR222

Resistance Features

Stretchable

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM combat trouser offers robust protection and durability, crafted from ripstop stretch fabric. Designed for comfort in demanding environments, it boasts a secure waistband and reinforced features tailored for a superior fit.

Waistband includes concealed swivel front fastening for added security

Pre-bent knees enhance ease of movement in dynamic settings

Top loading reinforced kneepad pocket provides durability and accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy