ProGARM TR222 Men's Combat Trouser Navy 105 cm Waist 860mm Leg

Image representative of range

Subtotal (1 unit)*

€233.02

(exc. VAT)

€286.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.02

*price indicative

RS Stock No.:
802-689
Mfr. Part No.:
TR222M-NAV-PARENT-T40
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Combat Trouser

Gender

Men

Colour

Navy

Leg Length

860mm

Waist Size

105 cm

Size

40

Material

Stretch Fabric

Series

TR222

Resistance Features

Stretchable

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM combat trouser is designed for durability and comfort in demanding environments, featuring ripstop stretch fabric that adapts to movement while ensuring protection.

Waistband with concealed swivel front fastening for secure fit

Reinforced kneepad pockets designed for enhanced protection and durability

Triple-stitched seams for superior strength and longevity

Pre-bent knees providing ease of movement during activities

Gusseted design that allows for greater flexibility and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy