ProGARM TR222 Men's Combat Trouser Navy 98 cm Waist 860mm Leg
- RS Stock No.:
- 802-687
- Mfr. Part No.:
- TR222M-NAV-PARENT-T36
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€233.02
(exc. VAT)
€286.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.02 |
*price indicative
- RS Stock No.:
- 802-687
- Mfr. Part No.:
- TR222M-NAV-PARENT-T36
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 860mm | |
| Waist Size | 98 cm | |
| Size | 36 | |
| Material | Stretch Fabric | |
| Resistance Features | Stretchable | |
| Series | TR222 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 61482-2:2020 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 860mm | ||
Waist Size 98 cm | ||
Size 36 | ||
Material Stretch Fabric | ||
Resistance Features Stretchable | ||
Series TR222 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 61482-2:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM trousers are designed to provide Durable protection in demanding environments, featuring ripstop stretch fabric for enhanced movement and a comfortable fit, complete with reinforced kneepad pockets and a secure waistband.
Certified to APC 1 with an 8 cal/cm² ELIM rating for superior safety
Waistband with concealed swivel front fastening for a secure fit
Reinforced knees and triple-stitched seams ensure long-lasting durability
Various pocket styles for added functionality and easy access
Weight of 265gms with ripstop stretch fabric for comfort and flexibility
Related links
- ProGARM TR222 Men's Combat Trouser Navy 98 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 90 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 105 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 85 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 110 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 100 cm Waist 860mm Leg
