ProGARM TR222 Women's Combat Trouser Navy 73 cm Waist 810mm Leg
- RS Stock No.:
- 802-692
- Mfr. Part No.:
- TR222F-NAV-PARENT-R08
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€233.02
(exc. VAT)
€286.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.02 |
*price indicative
- RS Stock No.:
- 802-692
- Mfr. Part No.:
- TR222F-NAV-PARENT-R08
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 810mm | |
| Size | 8 | |
| Waist Size | 73 cm | |
| Material | Stretch Fabric | |
| Series | TR222 | |
| Resistance Features | Stretchable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Women | ||
Colour Navy | ||
Leg Length 810mm | ||
Size 8 | ||
Waist Size 73 cm | ||
Material Stretch Fabric | ||
Series TR222 | ||
Resistance Features Stretchable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM combat trouser delivers exceptional durability and comfort for demanding environments, featuring ripstop stretch fabric and reinforced kneepad pockets to enhance flexibility and protection during rigorous work activities.
Waistband with concealed swivel front fastening for secure fit
Ripstop stretch fabric allows freedom of movement
Triple-stitched seams and reinforced hems enhance durability
Pre-bent knees designed for ease of movement
Top loading reinforced kneepad pocket with positional bar tacks
Related links
- ProGARM TR222 Women's Combat Trouser Navy 73 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 78 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 83 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 98 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 88 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 78 cm Waist 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 88 cm Waist 86cm Leg
