CK Carbon Steel with 165 mm blade
- RS Stock No.:
- 794-387
- Mfr. Part No.:
- T5097
- Manufacturer:
- CK
Subtotal (1 unit)*
€29.21
(exc. VAT)
€35.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.21 |
*price indicative
- RS Stock No.:
- 794-387
- Mfr. Part No.:
- T5097
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Hand Tool | |
| Handle Type | Plain | |
| Product Type | Trowel | |
| Blade Length | 165mm | |
| Blade Material | Carbon Steel | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Hand Tool | ||
Handle Type Plain | ||
Product Type Trowel | ||
Blade Length 165mm | ||
Blade Material Carbon Steel | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK Harling Trowel is an essential tool designed for precision plastering and smooth finishes in construction tasks. Its robust construction allows for effective work on various surfaces.
High carbon steel blade ensures durability and resilience
Hardened and taper ground for optimal strength and flexibility
Tang welded to the blade for enhanced strength and longevity
Traditional wooden handle offers comfort during extended use
Compact size of 165 x 165 mm allows for versatility in usage
