CK Carbon Steel with 280 mm blade

Subtotal (1 unit)*

€33.57

(exc. VAT)

€41.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.57

*price indicative

RS Stock No.:
794-410
Mfr. Part No.:
T529311
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Sub Type

Hand Tool

Product Type

Trowel

Handle Type

Soft Grip

Blade Length

280mm

Blade Material

Carbon Steel

RoHS Status: Exempt

COO (Country of Origin):
AT
The CK Soft grip trowel is an essential tool designed for precision plastering and smoothing, ensuring a comfortable and controlled working experience.

High carbon steel blade offers strength and flexibility

Hardened and taper ground for optimum balance in performance

Tang welded to the blade enhances strength and durability

Patented soft grip handle includes a finger guard for added comfort

Size of 280 mm makes it suitable for detailed work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy