CK Carbon Steel with 125 mm blade

Subtotal (1 unit)*

€18.60

(exc. VAT)

€22.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.60

*price indicative

RS Stock No.:
794-407
Mfr. Part No.:
T5273
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Handle Type

Plain

Sub Type

Hand Tool

Product Type

Trowel

Blade Length

125mm

Blade Material

Carbon Steel

Handle Material

Wood

RoHS Status: Exempt

COO (Country of Origin):
AT
The CK Margin trowel is a versatile tool designed for precise application of mortar in tight spaces, ensuring a professional finish in your masonry projects.

High carbon steel blade offers durability and strength

Hardened and taper ground for optimal balance of flexibility and robustness

Tang welded to the blade for enhanced strength and longevity

Traditional wooden handle provides comfortable grip for extended use

Size: 125 mm ensures precision in every application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy