CK Carbon Steel with 175 mm blade
- RS Stock No.:
- 796-273
- Mfr. Part No.:
- T5073 50
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€18.90
(exc. VAT)
€23.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.90 |
*price indicative
- RS Stock No.:
- 796-273
- Mfr. Part No.:
- T5073 50
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Trowel | |
| Handle Type | Plain | |
| Sub Type | Hand Tool | |
| Blade Length | 175mm | |
| Blade Material | Carbon Steel | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Trowel | ||
Handle Type Plain | ||
Sub Type Hand Tool | ||
Blade Length 175mm | ||
Blade Material Carbon Steel | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK Finger trowel is an essential tool designed for precise finishing in masonry work. Its robust construction and ergonomic design ensure optimal control and performance for users in various applications.
High carbon steel blade offers durability and strength
Hardened and taper ground for excellent balance in use
Heavy-duty tang welded to the blade provides added durability
Traditional wooden handle ensures a comfortable grip
Flat blade design optimises surface finish for fine work
Compact size of 13 x 175 mm enhances manoeuvrability
