Nexperia PESD5V0V1BL,315 1-Element Bi-Directional ESD Protection Diode, 45 W, 2-Pin SOD-882

Subtotal (1 reel of 10000 units)*

€300.00

(exc. VAT)

€400.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.03€300.00

*price indicative

RS Stock No.:
103-8137
Mfr. Part No.:
PESD5V0V1BL,315
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

5.8V

Mount Type

Surface

Package Type

SOD-882

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

45W

Test Current It

5mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

12.5V

Maximum Peak Pulse Current Ippm

4.8A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

1.02mm

Series

PESD

Standards/Approvals

No

Height

500μm

Width

620μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

10nA

COO (Country of Origin):
CN

PESDxxxV1 Series, Low Capacitance Bidirectional ESD Protection Diodes, Nexperia


Very low capacitance bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy