STMicroelectronics ESDALCL5-1BM2 1-Element Bi-Directional TVS Diode, 150 W, 2-Pin SOD-882

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-9649
Mfr. Part No.:
ESDALCL5-1BM2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

5V

Mount Type

Surface

Package Type

SOD-882

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

150W

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

9A

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

1.05mm

Width

650μm

Standards/Approvals

No

Height

450μm

Automotive Standard

No

Maximum Reverse Leakage Current

10nA

COO (Country of Origin):
CN

Transil™ Array Bidirectional for ESD Protection, ESDA Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy