STMicroelectronics ESDAXLC6-1BT2 1-Element Bi-Directional TVS Diode, 40 W, 2-Pin SOD-882
- RS Stock No.:
- 791-9138
- Mfr. Part No.:
- ESDAXLC6-1BT2
- Manufacturer:
- STMicroelectronics
Add 1000 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€9.50
(exc. VAT)
€11.70
(inc. VAT)
- Final 4,800 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | €0.095 | €9.50 | - |
| 1000 - 4900 | €0.084 | €8.40 | 11% |
| 5000 - 9900 | €0.075 | €7.50 | 21% |
| 10000 + | €0.064 | €6.40 | 32% |
*price indicative
- RS Stock No.:
- 791-9138
- Mfr. Part No.:
- ESDAXLC6-1BT2
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 40W | |
| Clamping Voltage VC | 17V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 1.3A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 650μm | |
| Standards/Approvals | No | |
| Length | 1.05mm | |
| Height | 350μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 70nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 40W | ||
Clamping Voltage VC 17V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 1.3A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 650μm | ||
Standards/Approvals No | ||
Length 1.05mm | ||
Height 350μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 70nA | ||
Transil™ Array Bidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDAXLC6-1BT2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALC5-1BT2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Nexperia 1-Element Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD5V0C1ULS-QYL 1-Element Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD5V0S1BL 130 W, 2-Pin SOD-882
- STMicroelectronics ESDALCL5-1BM2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALC5-1BM2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Nexperia PESD5V0V1BL 45 W, 2-Pin SOD-882
