STMicroelectronics ESDALC5-1BT2 1-Element Bi-Directional TVS Diode, 150 W, 2-Pin SOD-882
- RS Stock No.:
- 168-7998
- Mfr. Part No.:
- ESDALC5-1BT2
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-7998
- Mfr. Part No.:
- ESDALC5-1BT2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 5.8V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 150W | |
| Clamping Voltage VC | 17.5V | |
| Maximum Peak Pulse Current Ippm | 9A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 650μm | |
| Series | ESDALC5 | |
| Length | 1.05mm | |
| Height | 350μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 60nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 5.8V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 150W | ||
Clamping Voltage VC 17.5V | ||
Maximum Peak Pulse Current Ippm 9A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 650μm | ||
Series ESDALC5 | ||
Length 1.05mm | ||
Height 350μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 60nA | ||
- COO (Country of Origin):
- CN
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDALC5-1BT2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALC5-1BM2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDAXLC6-1BT2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALCL5-1BM2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Nexperia PESD5V0S1BL 130 W, 2-Pin SOD-882
- Nexperia PESD3V3S1UL 150 W, 2-Pin SOD-882
- Nexperia 1-Element Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD5V0C1ULS-QYL 1-Element Bi-Directional TVS Diode, 2-Pin SOD-882
