STMicroelectronics ESDALC5-1BM2 1-Element Bi-Directional TVS Diode, 150 W, 2-Pin SOD-882

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-5735
Mfr. Part No.:
ESDALC5-1BM2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

11V

Mount Type

Surface

Package Type

SOD-882

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

150W

Maximum Peak Pulse Current Ippm

9A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

17.5V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Length

1.05mm

Height

450μm

Series

ESDALC5

Width

650μm

Automotive Standard

No

Maximum Reverse Leakage Current

60nA

COO (Country of Origin):
CN

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy