Nexperia PESD18VF1BLYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN

Subtotal (1 reel of 10000 units)*

€1,000.00

(exc. VAT)

€1,200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.10€1,000.00

*price indicative

RS Stock No.:
153-2838
Mfr. Part No.:
PESD18VF1BLYL
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Bi-Directional

Diode Configuration

Dual

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

19V

Mount Type

Surface

Package Type

DFN

Maximum Reverse Stand-off Voltage Vwm

18V

Pin Count

2

Maximum Peak Pulse Current Ippm

1A

ESD Protection

Yes

Clamping Voltage VC

17V

Minimum Operating Temperature

-55°C

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Length

1.02mm

Height

470μm

Standards/Approvals

No

Series

PESD

Width

620μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

30nA

Ultra low capacitance bidirectional ESD protection diode, Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode in a DFN1006-2 (SOD882) leadless ultra small Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.

Ultra low diode capacitance Cd = 0.35 pF

High reverse standoff voltage VRWM = 18 V

Very small voltage dependency of the capacitance

ESD protection up to ±10 kV according to IEC 61000-4-2, level 4

AEC-Q101 qualified

NFC antenna protection

Protection of high-speed data lines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy